
TQM056NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM056NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM056NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM056NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM056NH04CR RLG |
Description | 40V, 54A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 54A (Tc) 78.9W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM056NH04CR RLG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2912 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 78.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFNU (4.9x5.75) |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 27A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,82000 | € 1,82 |
| 10 | € 1,15800 | € 11,58 |
| 100 | € 0,78230 | € 78,23 |
| 500 | € 0,62128 | € 310,64 |
| 1 000 | € 0,56947 | € 569,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,51340 | € 1 283,50 |
| 5 000 | € 0,47877 | € 2 393,85 |
| 7 500 | € 0,46114 | € 3 458,55 |
| 12 500 | € 0,44514 | € 5 564,25 |
| Unit Price without VAT: | € 1,82000 |
|---|---|
| Unit Price with VAT: | € 2,22040 |

