N-Channel 40 V 20A (Ta), 54A (Tc) 100W (Tc) Surface Mount 8-PDFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 20A (Ta), 54A (Tc) 100W (Tc) Surface Mount 8-PDFN (5x6)
The 60 Seconds NPI: PerFET 40V MOSFET | Taiwan Semiconductor

TQM043NH04LCR RLG

DigiKey Part Number
1801-TQM043NH04LCRRLGTR-ND - Tape & Reel (TR)
1801-TQM043NH04LCRRLGCT-ND - Cut Tape (CT)
1801-TQM043NH04LCRRLGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TQM043NH04LCR RLG
Description
40V, 54A, SINGLE N-CHANNEL POWER
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 54A (Tc) 100W (Tc) Surface Mount 8-PDFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
TQM043NH04LCR RLG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
2480 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
100W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PDFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.3mOhm @ 27A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,09000€ 2,09
10€ 1,34200€ 13,42
100€ 0,91360€ 91,36
500€ 0,73014€ 365,07
1 000€ 0,67116€ 671,16
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,60734€ 1 518,35
5 000€ 0,56792€ 2 839,60
7 500€ 0,54784€ 4 108,80
12 500€ 0,54117€ 6 764,63
Manufacturers Standard Package
Unit Price without VAT:€ 2,09000
Unit Price with VAT:€ 2,54980