


TQM019NH04CR RLG | |
|---|---|
DigiKey Part Number | 1801-TQM019NH04CRRLGTR-ND - Tape & Reel (TR) 1801-TQM019NH04CRRLGCT-ND - Cut Tape (CT) 1801-TQM019NH04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM019NH04CR RLG |
Description | 40V, 100A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Ta), 100A (Tc) 150W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TQM019NH04CR RLG Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9044 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package 8-PDFNU (4.9x5.75) |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,24400 | € 22,44 |
| 100 | € 1,57180 | € 157,18 |
| 500 | € 1,29932 | € 649,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,09275 | € 2 731,88 |
| 5 000 | € 1,06153 | € 5 307,65 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,18460 |

