Diode 600 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
TO-277

TPMR10JH

DigiKey Part Number
1801-TPMR10JHTR-ND - Tape & Reel (TR)
1801-TPMR10JHCT-ND - Cut Tape (CT)
1801-TPMR10JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPMR10JH
Description
DIODE STANDARD 600V 10A TO277A
Customer Reference
Detailed Description
Diode 600 V 10A Surface Mount, Wettable Flank TO-277A (SMPC4.6U)
Datasheet
 Datasheet
EDA/CAD Models
TPMR10JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Mfr
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
TO-277A (SMPC4.6U)
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
40 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,70200€ 7,02
100€ 0,54620€ 54,62
500€ 0,46298€ 231,49
1 000€ 0,37713€ 377,13
2 000€ 0,35503€ 710,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,33812€ 2 028,72
12 000€ 0,32252€ 3 870,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920