
TLD6S24AH | |
|---|---|
DigiKey Part Number | TLD6S24AHTR-ND - Tape & Reel (TR) TLD6S24AHCT-ND - Cut Tape (CT) TLD6S24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD6S24AH |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 118A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD6S24AH Models |
Category | Power - Peak Pulse 3600W (3.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 118A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,03000 | € 4,03 |
| 10 | € 2,65900 | € 26,59 |
| 100 | € 1,87960 | € 187,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,06356 | € 797,67 |
| Unit Price without VAT: | € 4,03000 |
|---|---|
| Unit Price with VAT: | € 4,91660 |

