
TLD5S33AH | |
|---|---|
DigiKey Part Number | TLD5S33AHTR-ND - Tape & Reel (TR) TLD5S33AHCT-ND - Cut Tape (CT) TLD5S33AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5S33AH |
Description | TVS DIODE 33VWM 53.3VC DO218AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 68A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
EDA/CAD Models | TLD5S33AH Models |
Category | Power - Peak Pulse 2800W (2.8kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 36.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 68A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,73000 | € 2,73 |
| 10 | € 1,76500 | € 17,65 |
| 100 | € 1,21940 | € 121,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 0,94499 | € 708,74 |
| Unit Price without VAT: | € 2,73000 |
|---|---|
| Unit Price with VAT: | € 3,33060 |

