
TESD5V0V4UCX6 | |
|---|---|
DigiKey Part Number | 1801-TESD5V0V4UCX6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TESD5V0V4UCX6 |
Description | TVS DIODE 5VWM 15VC SOT26 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Category | Power - Peak Pulse 75W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.6pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05970 | € 895,50 |
| 30 000 | € 0,05496 | € 1 648,80 |
| 45 000 | € 0,05255 | € 2 364,75 |
| 75 000 | € 0,04984 | € 3 738,00 |
| 105 000 | € 0,04823 | € 5 064,15 |
| 150 000 | € 0,04823 | € 7 234,50 |
| Unit Price without VAT: | € 0,05970 |
|---|---|
| Unit Price with VAT: | € 0,07283 |

