Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SSL34HM6G | |
|---|---|
DigiKey Part Number | SSL34HM6G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL34HM6G |
Description | DIODE SCHOTTKY 40V 3A DO214AB |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 410 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL34H | Taiwan Semiconductor Corporation | 0 | 1801-SSL34HTR-ND | € 0,23062 | Direct |
| 5822SMJ/TR13 | Microchip Technology | 0 | 5822SMJ/TR13-ND | € 0,94237 | Similar |
| 5822SMJE3/TR13 | Microchip Technology | 5 035 | 150-5822SMJE3/TR13CT-ND | € 1,32000 | Similar |
| B340-13-F | Diodes Incorporated | 1 277 | B340-FDICT-ND | € 0,51000 | Similar |
| B340A-13-F | Diodes Incorporated | 130 232 | B340A-FDICT-ND | € 0,41000 | Similar |







