


SS315LWHRVG | |
|---|---|
DigiKey Part Number | SS315LWHRVGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS315LWHRVG |
Description | DIODE SCHOTTKY 150V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123W |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,14096 | € 1 691,52 |
| Unit Price without VAT: | € 0,14096 |
|---|---|
| Unit Price with VAT: | € 0,17197 |

