
SRAF1040 C0G | |
|---|---|
DigiKey Part Number | SRAF1040C0G-ND |
Manufacturer | |
Manufacturer Product Number | SRAF1040 C0G |
Description | DIODE SCHOTTKY 40V 10A ITO220AC |
Customer Reference | |
Detailed Description | Diode 40 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SRAF1040 C0G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tube | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |

