Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR3040PTH

DigiKey Part Number
1801-SR3040PTH-ND
Manufacturer
Manufacturer Product Number
SR3040PTH
Description
DIODE ARR SCHOTT 40V 30A TO247AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Taiwan Semiconductor Corporation
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tube
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Through Hole
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-247-3
Current - Average Rectified (Io) (per Diode)
30A
Supplier Device Package
TO-247AD (TO-3P)
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
900€ 0,85050€ 765,45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,85050
Unit Price with VAT:€ 1,03761