
SR220 | |
|---|---|
DigiKey Part Number | 1801-SR220TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR220 |
Description | DIODE SCHOTTKY 200V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,07197 | € 251,90 |
| 7 000 | € 0,06523 | € 456,61 |
| 10 500 | € 0,06179 | € 648,79 |
| 17 500 | € 0,05864 | € 1 026,20 |
| Unit Price without VAT: | € 0,07197 |
|---|---|
| Unit Price with VAT: | € 0,08780 |

