
SR1620PT C0G | |
|---|---|
DigiKey Part Number | SR1620PTC0G-ND |
Manufacturer | |
Manufacturer Product Number | SR1620PT C0G |
Description | DIODE ARR SCHOTT 20V 16A TO247AD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 20 V 16A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | SR1620PT C0G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package TO-247AD (TO-3P) |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1620PT | Taiwan Semiconductor Corporation | 0 | 1801-SR1620PT-ND | € 0,74222 | Direct |


