Diode 40 V 15A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 15A Through Hole R-6
R-6, Axial

SR1504

DigiKey Part Number
1801-SR1504TR-ND - Tape & Reel (TR)
1801-SR1504CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR1504
Description
DIODE SCHOTTKY 40V 15A R-6
Customer Reference
Detailed Description
Diode 40 V 15A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
R-6
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-50°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
550 mV @ 15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSUP15M45SHTaiwan Semiconductor Corporation2 8481801-TSUP15M45SHCT-ND€ 1,89000MFR Recommended
In-Stock: 2 012
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,31000€ 2,31
10€ 1,48600€ 14,86
100€ 1,01680€ 101,68
500€ 0,81594€ 407,97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,75136€ 751,36
2 000€ 0,69707€ 1 394,14
Manufacturers Standard Package
Unit Price without VAT:€ 2,31000
Unit Price with VAT:€ 2,81820