


SMF4L64A | |
|---|---|
DigiKey Part Number | 1801-SMF4L64ATR-ND - Tape & Reel (TR) 1801-SMF4L64ACT-ND - Cut Tape (CT) 1801-SMF4L64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L64A |
Description | TVS DIODE 64VWM 103VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24200 | € 2,42 |
| 100 | € 0,15310 | € 15,31 |
| 500 | € 0,11424 | € 57,12 |
| 1 000 | € 0,10169 | € 101,69 |
| 2 000 | € 0,09112 | € 182,24 |
| 5 000 | € 0,07965 | € 398,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07256 | € 725,60 |
| 20 000 | € 0,06659 | € 1 331,80 |
| 30 000 | € 0,06355 | € 1 906,50 |
| 50 000 | € 0,06013 | € 3 006,50 |
| 70 000 | € 0,05810 | € 4 067,00 |
| 100 000 | € 0,05614 | € 5 614,00 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

