


SMF4L26A | |
|---|---|
DigiKey Part Number | 1801-SMF4L26ATR-ND - Tape & Reel (TR) 1801-SMF4L26ACT-ND - Cut Tape (CT) 1801-SMF4L26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L26A |
Description | TVS DIODE 26VWM 42.1VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L26A Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24900 | € 2,49 |
| 100 | € 0,15720 | € 15,72 |
| 500 | € 0,11744 | € 58,72 |
| 1 000 | € 0,10459 | € 104,59 |
| 2 000 | € 0,09375 | € 187,50 |
| 5 000 | € 0,08201 | € 410,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07474 | € 747,40 |
| 20 000 | € 0,06863 | € 1 372,60 |
| 30 000 | € 0,06551 | € 1 965,30 |
| 50 000 | € 0,06202 | € 3 101,00 |
| 70 000 | € 0,05994 | € 4 195,80 |
| 100 000 | € 0,05793 | € 5 793,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

