


SMF43AH | |
|---|---|
DigiKey Part Number | 1801-SMF43AHTR-ND - Tape & Reel (TR) 1801-SMF43AHCT-ND - Cut Tape (CT) 1801-SMF43AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF43AH |
Description | TVS DIODE 43VWM 69.4VC SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF43AH Models |
Category | Current - Peak Pulse (10/1000µs) 2.9A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case SOD-123W |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21800 | € 2,18 |
| 100 | € 0,13700 | € 13,70 |
| 500 | € 0,10194 | € 50,97 |
| 1 000 | € 0,09057 | € 90,57 |
| 2 000 | € 0,08100 | € 162,00 |
| 5 000 | € 0,07061 | € 353,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06419 | € 641,90 |
| 20 000 | € 0,05878 | € 1 175,60 |
| 30 000 | € 0,05602 | € 1 680,60 |
| 50 000 | € 0,05293 | € 2 646,50 |
| 70 000 | € 0,05109 | € 3 576,30 |
| 100 000 | € 0,04931 | € 4 931,00 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

