19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF12A

DigiKey Part Number
1801-SMF12ATR-ND - Tape & Reel (TR)
1801-SMF12ACT-ND - Cut Tape (CT)
1801-SMF12ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF12A
Description
TVS DIODE 12VWM 19.9VC SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123W
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,21800€ 2,18
100€ 0,13700€ 13,70
500€ 0,10194€ 50,97
1 000€ 0,09057€ 90,57
2 000€ 0,08100€ 162,00
5 000€ 0,07061€ 353,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06419€ 641,90
20 000€ 0,05878€ 1 175,60
30 000€ 0,05602€ 1 680,60
50 000€ 0,05293€ 2 646,50
70 000€ 0,05109€ 3 576,30
100 000€ 0,04931€ 4 931,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920