
SMDJ85AH | |
|---|---|
DigiKey Part Number | 1801-SMDJ85AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ85AH |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 21.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ85AH Models |
Category | Current - Peak Pulse (10/1000µs) 21.9A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38454 | € 1 153,62 |
| Unit Price without VAT: | € 0,38454 |
|---|---|
| Unit Price with VAT: | € 0,46914 |

