126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ78CA

DigiKey Part Number
SMCJ78CAFSTR-ND - Tape & Reel (TR)
SMCJ78CAFSCT-ND - Cut Tape (CT)
SMCJ78CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ78CA
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.9A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
78V
Supplier Device Package
Voltage - Breakdown (Min)
86.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
126V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ78CA-E3/57TVishay General Semiconductor - Diodes Division1 742SMCJ78CA-E3/57TGICT-ND€ 0,95000Direct
SMC3K78CA-M3/57Vishay General Semiconductor - Diodes Division1 207SMC3K78CA-M3/57GICT-ND€ 3,05000Similar
SMCJ78CALittelfuse Inc.88 849SMCJ78CALFCT-ND€ 0,82000Similar
SMCJ78CABourns Inc.31 552SMCJ78CABCT-ND€ 0,93000Similar
SMCJ78CA-13-FDiodes Incorporated0SMCJ78CA-FDICT-ND€ 1,11000Similar
In-Stock: 1 596
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,89000€ 0,89
10€ 0,55600€ 5,56
100€ 0,36200€ 36,20
500€ 0,27864€ 139,32
1 000€ 0,25178€ 251,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,21765€ 652,95
6 000€ 0,20046€ 1 202,76
9 000€ 0,19170€ 1 725,30
15 000€ 0,18186€ 2 727,90
21 000€ 0,17603€ 3 696,63
30 000€ 0,17037€ 5 111,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,89000
Unit Price with VAT:€ 1,08580