
SMCJ78A | |
|---|---|
DigiKey Part Number | SMCJ78AFSTR-ND - Tape & Reel (TR) SMCJ78AFSCT-ND - Cut Tape (CT) SMCJ78AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ78A |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ78A Models |
Category | Current - Peak Pulse (10/1000µs) 11.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 78V | Supplier Device Package |
Voltage - Breakdown (Min) 86.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 126V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,54100 | € 5,41 |
| 100 | € 0,35190 | € 35,19 |
| 500 | € 0,27054 | € 135,27 |
| 1 000 | € 0,24434 | € 244,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21103 | € 633,09 |
| 6 000 | € 0,19426 | € 1 165,56 |
| 9 000 | € 0,18572 | € 1 671,48 |
| 15 000 | € 0,17611 | € 2 641,65 |
| 21 000 | € 0,17043 | € 3 579,03 |
| 30 000 | € 0,16491 | € 4 947,30 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

