
SMCJ24A | |
|---|---|
DigiKey Part Number | SMCJ24AFSTR-ND - Tape & Reel (TR) SMCJ24AFSCT-ND - Cut Tape (CT) SMCJ24AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ24A Models |
Category | Current - Peak Pulse (10/1000µs) 38.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ24A | Bourns Inc. | 9 597 | SMLJ24ABCT-ND | € 1,44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,67700 | € 6,77 |
| 100 | € 0,44520 | € 44,52 |
| 500 | € 0,34546 | € 172,73 |
| 1 000 | € 0,31334 | € 313,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27253 | € 817,59 |
| 6 000 | € 0,25199 | € 1 511,94 |
| 9 000 | € 0,24152 | € 2 173,68 |
| 15 000 | € 0,22976 | € 3 446,40 |
| 21 000 | € 0,22280 | € 4 678,80 |
| 30 000 | € 0,21604 | € 6 481,20 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,31760 |


