
SMCJ110 | |
|---|---|
DigiKey Part Number | 1801-SMCJ110TR-ND - Tape & Reel (TR) 1801-SMCJ110CT-ND - Cut Tape (CT) 1801-SMCJ110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110 |
Description | TVS DIODE 110VWM 196VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 196V Clamp 8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 196V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,29000 | € 1,29 |
| 10 | € 0,81600 | € 8,16 |
| 100 | € 0,54100 | € 54,10 |
| 500 | € 0,42302 | € 211,51 |
| 1 000 | € 0,38506 | € 385,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33685 | € 1 010,55 |
| 6 000 | € 0,31258 | € 1 875,48 |
| 9 000 | € 0,30022 | € 2 701,98 |
| 15 000 | € 0,28634 | € 4 295,10 |
| 21 000 | € 0,27812 | € 5 840,52 |
| 30 000 | € 0,27494 | € 8 248,20 |
| Unit Price without VAT: | € 1,29000 |
|---|---|
| Unit Price with VAT: | € 1,57380 |

