
SMBJ75A | |
|---|---|
DigiKey Part Number | SMBJ75AFSTR-ND - Tape & Reel (TR) SMBJ75AFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ75A |
Description | TVS DIODE 75VWM 121VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ75A Models |
Category | Current - Peak Pulse (10/1000µs) 5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ75A-13-F | Diodes Incorporated | 16 088 | SMBJ75A-FDICT-ND | € 0,45000 | Direct |
| SMBJ75A-E3/52 | Vishay General Semiconductor - Diodes Division | 4 915 | SMBJ75A-E3/52GICT-ND | € 0,48000 | Direct |
| SMBJ75A | Bourns Inc. | 7 864 | SMBJ75ABCT-ND | € 0,49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33100 | € 3,31 |
| 100 | € 0,21100 | € 21,10 |
| 500 | € 0,15924 | € 79,62 |
| 1 000 | € 0,14252 | € 142,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11227 | € 336,81 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

