96.3V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54H

DigiKey Part Number
1801-SMBJ54HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ54H
Description
TVS DIODE 54VWM 96.3VC DO214AA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
96.3V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
54V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
60V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,10234€ 614,04
Unit Price without VAT:€ 0,10234
Unit Price with VAT:€ 0,12485