Similar
Similar

SMBJ54 | |
|---|---|
DigiKey Part Number | 1801-SMBJ54TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ54 |
Description | TVS DIODE 54VWM 96.3VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96.3V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 96.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ54A/TR13 | YAGEO | 2 916 | 13-SMBJ54A/TR13CT-ND | € 0,13000 | Similar |
| SMBJ54A/TR7 | YAGEO | 0 | 13-SMBJ54A/TR7TR-ND | € 0,06267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,10234 | € 614,04 |
| Unit Price without VAT: | € 0,10234 |
|---|---|
| Unit Price with VAT: | € 0,12485 |


