209V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ130AHM4G

DigiKey Part Number
SMBJ130AHM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130AHM4G
Description
TVS DIODE 130VWM 209VC DO214AA
Customer Reference
Detailed Description
209V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
130V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
144V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
209V
Base Product Number
Current - Peak Pulse (10/1000µs)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types