Similar
Similar

SMB10J24CAH | |
|---|---|
DigiKey Part Number | 1801-SMB10J24CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J24CAH |
Description | TVS DIODE 24VWM 38.9VC DO214AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 25.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.7A |
Mfr | Power - Peak Pulse 1000W (1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ24CA/TR13 | YAGEO | 2 411 | 13-SMBJ24CA/TR13CT-ND | € 0,34000 | Similar |
| SMBJ24CA/TR7 | YAGEO | 0 | 13-SMBJ24CA/TR7TR-ND | € 0,06267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,19974 | € 1 198,44 |
| Unit Price without VAT: | € 0,19974 |
|---|---|
| Unit Price with VAT: | € 0,24368 |


