


SMAJ75HR3G | |
|---|---|
DigiKey Part Number | SMAJ75HR3GTR-ND - Tape & Reel (TR) SMAJ75HR3GCT-ND - Cut Tape (CT) SMAJ75HR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ75HR3G |
Description | TVS DIODE 75VWM 134VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 134V Clamp 3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 134V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33700 | € 3,37 |
| 100 | € 0,21480 | € 21,48 |
| 500 | € 0,16218 | € 81,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,12306 | € 221,51 |
| 3 600 | € 0,11161 | € 401,80 |
| 5 400 | € 0,10577 | € 571,16 |
| 9 000 | € 0,10130 | € 911,70 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |

