


SMAJ43CAHR3G | |
|---|---|
DigiKey Part Number | SMAJ43CAHR3GTR-ND - Tape & Reel (TR) SMAJ43CAHR3GCT-ND - Cut Tape (CT) SMAJ43CAHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CAHR3G |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4T50CAY | STMicroelectronics | 3 481 | 497-11797-1-ND | € 0,90000 | Similar |
| SMAJ43CA | Bourns Inc. | 21 186 | SMAJ43CABCT-ND | € 0,49000 | Similar |
| SMAJ43CA-13-F | Diodes Incorporated | 2 124 | SMAJ43CA-FDICT-ND | € 0,47000 | Similar |
| SMAJ43CA-E3/5A | Vishay General Semiconductor - Diodes Division | 7 828 | SMAJ43CA-E3/5AGICT-ND | € 0,48000 | Similar |
| SMAJ43CA-E3/61 | Vishay General Semiconductor - Diodes Division | 2 505 | SMAJ43CA-E3/61GICT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,42400 | € 4,24 |
| 100 | € 0,27330 | € 27,33 |
| 500 | € 0,20820 | € 104,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | € 0,15925 | € 286,65 |
| 3 600 | € 0,14509 | € 522,32 |
| 5 400 | € 0,13939 | € 752,71 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

