
SMAJ40 | |
|---|---|
DigiKey Part Number | 1801-SMAJ40TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ40 |
Description | TVS DIODE 40VWM 71.4VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 71.4V Clamp 5.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.6A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 71.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,06450 | € 483,75 |
| 15 000 | € 0,05893 | € 883,95 |
| 22 500 | € 0,05851 | € 1 316,47 |
| Unit Price without VAT: | € 0,06450 |
|---|---|
| Unit Price with VAT: | € 0,07869 |

