
SMAJ14CH | |
|---|---|
DigiKey Part Number | 1801-SMAJ14CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ14CH |
Description | TVS DIODE 14VWM 25.8VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14CH Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,08384 | € 628,80 |
| 15 000 | € 0,08049 | € 1 207,35 |
| Unit Price without VAT: | € 0,08384 |
|---|---|
| Unit Price with VAT: | € 0,10228 |

