
SMAJ10H | |
|---|---|
DigiKey Part Number | 1801-SMAJ10HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ10H |
Description | TVS DIODE 10VWM 18.8VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18.8V Clamp 21.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10H Models |
Category | Current - Peak Pulse (10/1000µs) 21.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,06450 | € 483,75 |
| 15 000 | € 0,05893 | € 883,95 |
| 22 500 | € 0,05609 | € 1 262,03 |
| 37 500 | € 0,05290 | € 1 983,75 |
| 52 500 | € 0,05101 | € 2 678,03 |
| 75 000 | € 0,04917 | € 3 687,75 |
| Unit Price without VAT: | € 0,06450 |
|---|---|
| Unit Price with VAT: | € 0,07869 |

