SMAJ100A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 7 395
Unit Price: € 0,31000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: € 0,05013
Datasheet
162V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ100A

DigiKey Part Number
1801-SMAJ100ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ100A
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
162V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
100V
Supplier Device Package
Voltage - Breakdown (Min)
111V
Base Product Number
Voltage - Clamping (Max) @ Ipp
162V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMAJ100ADiotec Semiconductor7 3954878-P4SMAJ100ACT-ND€ 0,31000Similar
SMAJ100ASMC Diode Solutions01655-SMAJ100ATR-ND€ 0,05013Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€ 0,06450€ 483,75
15 000€ 0,05893€ 883,95
22 500€ 0,05851€ 1 316,47
Manufacturers Standard Package
Unit Price without VAT:€ 0,06450
Unit Price with VAT:€ 0,07869