
SMA4F39AH | |
|---|---|
DigiKey Part Number | 1801-SMA4F39AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA4F39AH |
Description | TVS DIODE 39VWM 63.3VC THIN SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63.3V Clamp 6.3A Ipp Tvs Diode Surface Mount Thin SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 39V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 43.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 63.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 000 | € 0,07748 | € 2 169,44 |
| Unit Price without VAT: | € 0,07748 |
|---|---|
| Unit Price with VAT: | € 0,09453 |

