
SK315BH | |
|---|---|
DigiKey Part Number | 1801-SK315BHTR-ND - Tape & Reel (TR) 1801-SK315BHCT-ND - Cut Tape (CT) 1801-SK315BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK315BH |
Description | DIODE SCHOTTKY 150V 3A DO214AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK315BH Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 150 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBR3150SB-13 | Diodes Incorporated | 20 906 | SBR3150SB-13DICT-ND | € 1,06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,29200 | € 2,92 |
| 100 | € 0,18490 | € 18,49 |
| 500 | € 0,13890 | € 69,45 |
| 1 000 | € 0,12404 | € 124,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10513 | € 315,39 |
| 6 000 | € 0,09559 | € 573,54 |
| 9 000 | € 0,09073 | € 816,57 |
| 15 000 | € 0,08526 | € 1 278,90 |
| 21 000 | € 0,08203 | € 1 722,63 |
| 30 000 | € 0,07888 | € 2 366,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

