Direct
Similar
Similar
Similar
Similar

SK15BHM4G | |
|---|---|
DigiKey Part Number | SK15BHM4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK15BHM4G |
Description | DIODE SCHOTTKY 50V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B150BQ-13-F | Diodes Incorporated | 0 | B150BQ-13-F-ND | € 0,09160 | Direct |
| B250-13-F | Diodes Incorporated | 7 050 | B250-FDICT-ND | € 0,53000 | Similar |
| B250A-13-F | Diodes Incorporated | 48 273 | B250A-FDICT-ND | € 0,53000 | Similar |
| B250Q-13-F | Diodes Incorporated | 0 | B250Q-13-F-ND | € 0,11612 | Similar |
| SS25 | onsemi | 6 076 | SS25CT-ND | € 0,71000 | Similar |





