
SFS1002GH | |
|---|---|
DigiKey Part Number | 1801-SFS1002GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFS1002GH |
Description | DIODE ARRAY GP 100V 10A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 10A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 5 A | Supplier Device Package TO-263AB (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFS1002G | Taiwan Semiconductor Corporation | 0 | 1801-SFS1002GTR-ND | € 0,39369 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,40941 | € 655,06 |
| Unit Price without VAT: | € 0,40941 |
|---|---|
| Unit Price with VAT: | € 0,49948 |


