
SFAS808GH | |
|---|---|
DigiKey Part Number | 1801-SFAS808GHTR-ND - Tape & Reel (TR) 1801-SFAS808GHCT-ND - Cut Tape (CT) 1801-SFAS808GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFAS808GH |
Description | DIODE STANDARD 600V 8A TO263AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | SFAS808GH Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Mfr | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH5R06GY-TR | STMicroelectronics | 6 | 497-12357-1-ND | € 2,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,35000 | € 1,35 |
| 10 | € 0,85500 | € 8,55 |
| 100 | € 0,56820 | € 56,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,41759 | € 334,07 |
| 1 600 | € 0,38238 | € 611,81 |
| 2 400 | € 0,36444 | € 874,66 |
| 4 000 | € 0,34428 | € 1 377,12 |
| 5 600 | € 0,33234 | € 1 861,10 |
| 8 000 | € 0,32074 | € 2 565,92 |
| Unit Price without VAT: | € 1,35000 |
|---|---|
| Unit Price with VAT: | € 1,64700 |

