
SFAF504GHC0G | |
|---|---|
DigiKey Part Number | SFAF504GHC0G-ND |
Manufacturer | |
Manufacturer Product Number | SFAF504GHC0G |
Description | DIODE STANDARD 200V 5A ITO220AC |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole ITO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | SFAF504GHC0G Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFAF504GH | Taiwan Semiconductor Corporation | 991 | 1801-SFAF504GH-ND | € 1,22000 | Direct |


