
SFAF1604GH | |
|---|---|
DigiKey Part Number | 1801-SFAF1604GH-ND |
Manufacturer | |
Manufacturer Product Number | SFAF1604GH |
Description | DIODE STANDARD 200V 16A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tube | Capacitance @ Vr, F 130pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 16A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 16 A | Supplier Device Package ITO-220AC |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 50 | € 1,04180 | € 52,09 |
| 100 | € 0,93510 | € 93,51 |
| 500 | € 0,74774 | € 373,87 |
| 1 000 | € 0,68751 | € 687,51 |
| 2 000 | € 0,63687 | € 1 273,74 |
| 5 000 | € 0,58210 | € 2 910,50 |
| 10 000 | € 0,55074 | € 5 507,40 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,61080 |

