Diode 500 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFA807G

DigiKey Part Number
1801-SFA807G-ND
Manufacturer
Manufacturer Product Number
SFA807G
Description
DIODE STANDARD 500V 8A TO220AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 500 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 500 V
Part Status
Active
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
500 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-220AC
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 000€ 0,35131€ 351,31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,35131
Unit Price with VAT:€ 0,42860