
SF805G | |
|---|---|
DigiKey Part Number | 1801-SF805G-ND |
Manufacturer | |
Manufacturer Product Number | SF805G |
Description | DIODE ARRAY GP 300V 8A TO-220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 300 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,41705 | € 417,05 |
| Unit Price without VAT: | € 0,41705 |
|---|---|
| Unit Price with VAT: | € 0,50880 |

