
SF2L8GH | |
|---|---|
DigiKey Part Number | 1801-SF2L8GHTR-ND - Tape & Reel (TR) 1801-SF2L8GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF2L8GH |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Mfr | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-204AC (DO-15) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 35 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,15580 | € 15,58 |
| 500 | € 0,11636 | € 58,18 |
| 1 000 | € 0,10363 | € 103,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,08545 | € 299,07 |
| 7 000 | € 0,07757 | € 542,99 |
| 10 500 | € 0,07355 | € 772,28 |
| 17 500 | € 0,06904 | € 1 208,20 |
| 24 500 | € 0,06636 | € 1 625,82 |
| 35 000 | € 0,06376 | € 2 231,60 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

