
SF1608PT | |
|---|---|
DigiKey Part Number | 1801-SF1608PT-ND |
Manufacturer | |
Manufacturer Product Number | SF1608PT |
Description | DIODE ARRAY GP 600V 16A TO247AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 16A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Taiwan Semiconductor Corporation | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Grade Automotive |
Technology Standard | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type Through Hole |
Current - Average Rectified (Io) (per Diode) 16A | Package / Case TO-247-3 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Supplier Device Package TO-247AD (TO-3P) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 1,59400 | € 15,94 |
| 100 | € 1,09440 | € 109,44 |
| 900 | € 0,82196 | € 739,76 |
| 1 800 | € 0,76270 | € 1 372,86 |
| 2 700 | € 0,73253 | € 1 977,83 |
| 5 400 | € 0,68754 | € 3 712,72 |
| 10 800 | € 0,67057 | € 7 242,16 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

