Similar

SF1601G | |
|---|---|
DigiKey Part Number | 1801-SF1601G-ND |
Manufacturer | |
Manufacturer Product Number | SF1601G |
Description | DIODE ARRAY GP 50V 16A TO-220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -55°C ~ 150°C |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Supplier Device Package TO-220AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH1602CT | STMicroelectronics | 3 559 | 497-3544-5-ND | € 1,50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42259 | € 422,59 |
| Unit Price without VAT: | € 0,42259 |
|---|---|
| Unit Price with VAT: | € 0,51556 |


