Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF14G

DigiKey Part Number
1801-SF14GTR-ND - Tape & Reel (TR)
1801-SF14GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SF14G
Description
DIODE STANDARD 200V 1A DO204AL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
SF14G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
35 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3611GP-E3/54Vishay General Semiconductor - Diodes Division18 6461N3611GP-E3/54GICT-ND€ 1,12000Similar
1N4003-E3/53Vishay General Semiconductor - Diodes Division25 942112-1N4003-E3/53CT-ND€ 0,48000Similar
1N4003-E3/54Vishay General Semiconductor - Diodes Division23 4671N4003-E3/54GICT-ND€ 0,48000Similar
1N4003-E3/73Vishay General Semiconductor - Diodes Division16 3121N4003-E3/73GICT-ND€ 0,48000Similar
1N4003E-E3/54Vishay General Semiconductor - Diodes Division21 927112-1N4003E-E3/54CT-ND€ 0,50000Similar
In-Stock: 3 694
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,23500€ 2,35
100€ 0,14840€ 14,84
500€ 0,11066€ 55,33
1 000€ 0,09845€ 98,45
2 000€ 0,08817€ 176,34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07701€ 385,05
10 000€ 0,07011€ 701,10
15 000€ 0,06659€ 998,85
25 000€ 0,06264€ 1 566,00
35 000€ 0,06030€ 2 110,50
50 000€ 0,05802€ 2 901,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360