


SD103BM3 RRG | |
|---|---|
DigiKey Part Number | 1801-SD103BM3RRGTR-ND - Tape & Reel (TR) 1801-SD103BM3RRGCT-ND - Cut Tape (CT) 1801-SD103BM3RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BM3 RRG |
Description | DIODE SCHOTTKY 30V 350MA SOD323F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10200 | € 1,02 |
| 100 | € 0,06270 | € 6,27 |
| 500 | € 0,04564 | € 22,82 |
| 1 000 | € 0,04009 | € 40,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03300 | € 99,00 |
| 6 000 | € 0,02942 | € 176,52 |
| 9 000 | € 0,02759 | € 248,31 |
| 15 000 | € 0,02553 | € 382,95 |
| 21 000 | € 0,02431 | € 510,51 |
| 30 000 | € 0,02313 | € 693,90 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

