
SA45 | |
|---|---|
DigiKey Part Number | 1801-SA45TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA45 |
Description | TVS DIODE 45VWM 80.3VC DO204AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.3V Clamp 6.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 80.3V |
Mfr | Current - Peak Pulse (10/1000µs) 6.5A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 50V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,09985 | € 349,47 |
| 7 000 | € 0,09102 | € 637,14 |
| 10 500 | € 0,08652 | € 908,46 |
| 17 500 | € 0,08146 | € 1 425,55 |
| 24 500 | € 0,07846 | € 1 922,27 |
| 35 000 | € 0,07555 | € 2 644,25 |
| 87 500 | € 0,07139 | € 6 246,62 |
| Unit Price without VAT: | € 0,09985 |
|---|---|
| Unit Price with VAT: | € 0,12182 |

