
SA40CA B0G | |
|---|---|
DigiKey Part Number | SA40CAB0G-ND |
Manufacturer | |
Manufacturer Product Number | SA40CA B0G |
Description | TVS DIODE 40VWM 64.5VC DO204AC |
Customer Reference | |
Detailed Description | 64.5V Clamp 8.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Category | Current - Peak Pulse (10/1000µs) 8.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |

